Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54-D-1500-12-HB4C
Newark Part No.93Y2407
Product RangeD1U54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 50+ | $793.540 |
Price for:Each
Minimum: 100
Multiple: 10
$79,354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54-D-1500-12-HB4C
Newark Part No.93Y2407
Product RangeD1U54 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
No. of Outputs2 Output
Output Power Max1.5kW
Output Voltage - Output 112V
Output Current - Output 1125A
Output Voltage - Output 212V
Output Current - Output 2125A
Isolation Voltage500V
Input Voltage DC Nom-48V
Rack U Height1U
DC / DC Converter MountingRack
Width54.5mm
Height40mm
DC / DC Converter Output TypeFixed
Depth321.5mm
Input Voltage DC Min-40V
Input Voltage DC Max-72V
Product RangeD1U54 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
12V
Isolation Voltage
500V
Rack U Height
1U
Width
54.5mm
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
-40V
Product Range
D1U54 Series
Input Ratio
2:1
Output Power Max
1.5kW
Output Current - Output 1
125A
Output Current - Output 2
125A
Input Voltage DC Nom
-48V
DC / DC Converter Mounting
Rack
Height
40mm
Depth
321.5mm
Input Voltage DC Max
-72V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
