High Voltage DC / DC Converters:
261 Products FoundFind a huge range of High Voltage DC / DC Converters at Newark Electronics. We stock a large selection of High Voltage DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Tdk-lambda & Ultravolt / Advanced Energy
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84Y5684 | Each | 1+ $728.470 | Regulated | - | - | - | 1W | - | Positive Output | 100µA | Fixed, Adjustable | 100µA | - | Chassis Mount, Through Hole | - | 0V | 10kV | - | 11.5V | - | 16V | CB Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $225.170 5+ $222.360 10+ $219.560 | Proportional | - | - | - | 1.5W | - | Positive Output | 250µA | Fixed, Adjustable | 250µA | - | Through Hole | - | 0V | 6kV | - | 700mV | - | 12V | G Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $168.990 5+ $166.910 10+ $164.810 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | Fixed, Adjustable | 3mA | - | Through Hole | - | 0V | 500V | - | 700mV | - | 12V | G Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $401.130 5+ $396.130 | Regulated | - | - | - | 1W | - | Positive Output | 2mA | Programmable | 2mA | - | Through Hole | - | 0V | 500V | - | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $273.300 5+ $269.890 | Proportional | - | - | - | 500mW | - | Positive Output | 333µA | Adjustable | 333µA | - | Through Hole | - | 0V | 1.5kV | - | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $279.210 5+ $275.730 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | Fixed, Adjustable | 10mA | - | Through Hole | - | 0V | 1kV | - | 700mV | - | 12V | FS Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $223.280 5+ $220.500 10+ $217.720 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | Fixed, Adjustable | 10mA | - | Through Hole | - | 0V | 1kV | - | 0V | - | 12V | F Series | - | - | - | - | - | - | |||||
84Y6478 | XP POWER | Each | 1+ $447.030 5+ $441.470 | Proportional | - | - | - | 500mW | - | Negative Output | 100µA | Adjustable | 100µA | - | Through Hole | - | 0V | -5kV | - | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $278.060 5+ $274.600 | Proportional | - | - | - | 3W | - | Positive Output | 430µA | Fixed, Adjustable | 430µA | - | Through Hole | - | 0V | 7kV | - | 0V | - | 15V | E Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $152.390 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | Fixed, Adjustable | 3mA | - | Through Hole | - | 0V | 500V | - | 700mV | - | 5V | AH Series | - | - | - | - | - | - | |||||
84Y5857 | XP POWER | Each | 1+ $564.410 5+ $557.410 | Proportional | - | - | - | 10W | - | Positive Output | 1.67mA | Fixed, Adjustable | 1.67mA | - | Through Hole | - | 0V | 6kV | - | 700mV | - | 12V | FS Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $179.180 5+ $176.950 10+ $174.710 | Proportional | - | - | - | 500mW | - | Positive Output | 1mA | Adjustable | 1mA | - | Through Hole | - | 0V | 500V | - | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $382.210 5+ $377.450 | Regulated | - | - | - | 1W | - | Negative Output | 5mA | Programmable | 5mA | - | Through Hole | - | 0V | -200V | - | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $189.140 5+ $186.780 10+ $184.430 | Proportional | - | - | - | 1W | - | Positive Output | 1mA | Adjustable | 1mA | - | Through Hole | - | 0V | 1kV | - | 700mV | - | 12V | A Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $222.910 5+ $220.130 10+ $217.360 | Proportional | - | - | - | 1W | - | Positive Output | 660µA | Adjustable | 660µA | - | Through Hole | - | 0V | 1.5kV | - | 700mV | - | 5V | A Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $387.880 5+ $383.060 | Regulated | - | - | - | 1W | - | Negative Output | 1mA | Programmable | 1mA | - | Through Hole | - | 0V | -1kV | - | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $363.110 5+ $358.630 | Proportional | 2 Output | 10W | 3kV | 10W | 1.66mA | Dual Output | 1.66mA | Fixed, Adjustable | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | Regulated | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
XP POWER | Each | 1+ $276.030 5+ $271.880 | Proportional | - | - | - | 10W | - | Dual Output | 2mA | Fixed, Adjustable | 2mA | - | Through Hole | - | 0V | 2.5kV | - | 0V | - | 15V | F Series | - | - | - | - | - | - | |||||
79AK6743 RoHS | Each | 1+ $368.990 5+ $357.650 | Proportional | - | - | - | 1W | - | Positive Output | 0.33mA | Adjustable | 0.33mA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 24V | A Series | - | - | - | - | - | - | |||||
79AK7511 RoHS | Each | 1+ $546.420 5+ $529.600 | Proportional | - | - | - | 500mW | - | Negative Output | 50µA | Adjustable | 50µA | - | Through Hole | - | 0V | 10kV | - | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||||
79AK7503 RoHS | Each | 1+ $299.410 | - | - | - | - | 250W | - | Positive Output | 5mA | Adjustable | 5mA | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $847.380 5+ $836.820 10+ $826.260 | Regulated | - | - | - | 30W | - | Negative Output | - | Programmable | 85.7mA | - | Through Hole | - | 0V | -350V | - | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | ||||||
Each | 1+ $847.380 5+ $836.820 10+ $826.260 | Regulated | - | - | - | 30W | - | Positive Output | - | Programmable | 150mA | - | Through Hole | - | 0V | 200V | - | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | ||||||
Each | 1+ $847.380 5+ $836.820 10+ $826.260 | Regulated | - | - | - | 30W | - | Negative Output | - | Programmable | 150mA | - | Through Hole | - | 0V | -200V | - | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | ||||||
Each | 1+ $847.380 5+ $836.820 10+ $826.260 | Regulated | - | - | - | 30W | - | Positive Output | - | Programmable | 85.7mA | - | Through Hole | - | 0V | 350V | - | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | ||||||