Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $363.110 |
| 5+ | $358.630 |
Price for:Each
Minimum: 1
Multiple: 1
$363.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoF60CT
Newark Part No.15AC6550
Product RangeF Series
Technical Datasheet
High Voltage Power Supply TypeProportional
Power Supply Applications-
Input Ratio-
PolarityDual Output
Output Power Max10W
DC / DC Converter Output TypeFixed, Adjustable
No. of Outputs2 Output
Power Rating10W
Output Current Max1.66mA
Output Current Max1.66mA
Output Voltage - Output 13kV
Power Supply MountingThrough Hole
Output Current - Output 11.66mA
Output Voltage Min0V
Output Voltage - Output 2-3kV
Output Current - Output 21.66mA
Output Voltage - Output 3-
Output Voltage Max3kV
Output RegulationRegulated
Output Current - Output 3-
Input Voltage DC Min0V
Input Voltage DC Max15V
Isolation Voltage3.5kV
DC / DC Converter TypeDIP
Product RangeF Series
Approvals & Standards-
Input Voltage DC Nom-
Width43.18mm
Height21.6mm
DC / DC Converter MountingThrough Hole
Depth71.2mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
Input Ratio
-
Output Power Max
10W
No. of Outputs
2 Output
Output Current Max
1.66mA
Output Voltage - Output 1
3kV
Output Current - Output 1
1.66mA
Output Voltage - Output 2
-3kV
Output Voltage - Output 3
-
Output Regulation
Regulated
Input Voltage DC Min
0V
Isolation Voltage
3.5kV
Product Range
F Series
Input Voltage DC Nom
-
Height
21.6mm
Depth
71.2mm
SVHC
No SVHC (15-Jan-2018)
Power Supply Applications
-
Polarity
Dual Output
DC / DC Converter Output Type
Fixed, Adjustable
Power Rating
10W
Output Current Max
1.66mA
Power Supply Mounting
Through Hole
Output Voltage Min
0V
Output Current - Output 2
1.66mA
Output Voltage Max
3kV
Output Current - Output 3
-
Input Voltage DC Max
15V
DC / DC Converter Type
DIP
Approvals & Standards
-
Width
43.18mm
DC / DC Converter Mounting
Through Hole
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

