Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $235.450 |
| 5+ | $231.930 |
Price for:Each
Minimum: 1
Multiple: 1
$235.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoE70Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC6530
Product RangeE Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating3W
Output Current Max430µA
Output Current Max430µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max7kV
Input Voltage DC Min0V
Input Voltage DC Max15V
Product RangeE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
430µA
Power Supply Mounting
Through Hole
Output Voltage Max
7kV
Input Voltage DC Max
15V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
3W
Output Current Max
430µA
Output Voltage Min
0V
Input Voltage DC Min
0V
Product Range
E Series
Technical Docs (3)
Alternatives for E70
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

