Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $546.420 |
| 5+ | $529.600 |
Price for:Each
Minimum: 1
Multiple: 1
$546.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ101N-5R
Newark Part No.79AK7511
Product RangeQ Series
High Voltage Power Supply TypeProportional
PolarityNegative Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max50µA
Output Current Max50µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max10kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
50µA
Power Supply Mounting
Through Hole
Output Voltage Max
10kV
Input Voltage DC Max
5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
Power Rating
500mW
Output Current Max
50µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate