Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $382.210 |
| 5+ | $377.450 |
Price for:Each
Minimum: 1
Multiple: 1
$382.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCA02N
Newark Part No.84Y5660
Product RangeCA Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityNegative Output
DC / DC Converter Output TypeProgrammable
Power Rating1W
Output Current Max5mA
Output Current Max5mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-200V
Input Voltage DC Min11.5V
Input Voltage DC Max15.5V
Product RangeCA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Programmable
Output Current Max
5mA
Power Supply Mounting
Through Hole
Output Voltage Max
-200V
Input Voltage DC Max
15.5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
Power Rating
1W
Output Current Max
5mA
Output Voltage Min
0V
Input Voltage DC Min
11.5V
Product Range
CA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate