2:1 Isolated DIN Rail Mount DC / DC Converters:
69 Products FoundFind a huge range of 2:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Phoenix Contact, Tdk-lambda, Weidmuller & Wago
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $103.390 5+ $99.540 10+ $97.920 25+ $95.810 | ITE | 2:1 | 5W | 1 Output | 10V | 500mA | - | - | - | - | - | - | - | Fixed | 24V | 6mm | - | 56mm | 91mm | 15V | 30V | - | ||||||
29K5539 | Each | 1+ $108.700 5+ $102.120 10+ $95.540 25+ $90.760 | ITE | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | - | CE, UL | Fixed | 24V | 6mm | DIN Rail | 56mm | 91mm | 15V | 30V | - | |||||
PHOENIX CONTACT | Each | 1+ $672.280 10+ $619.720 50+ $586.880 100+ $560.600 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $329.360 10+ $316.620 50+ $305.700 100+ $302.060 250+ $285.690 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 1.5kV | - | Fixed | 48V | 32mm | - | 130mm | 125mm | 30V | 60V | QUINT-PS Series | ||||||
Each | 1+ $399.600 5+ $383.530 10+ $373.490 25+ $363.450 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | - | UL | Fixed, Adjustable | - | 43mm | DIN Rail | 130mm | 120mm | 14V | 32V | 20 Series | ||||||
Each | 1+ $99.880 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+ $149.450 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ $150.770 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | ||||||
Each | 1+ $315.390 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
MEAN WELL | Each | 1+ $99.880 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 12V | 32mm | - | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $292.390 5+ $280.520 10+ $273.100 25+ $265.680 | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - | ||||||
Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+ $149.450 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 40mm | - | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||||
MEAN WELL | Each | 1+ $168.160 10+ $151.980 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 40mm | - | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ $297.490 5+ $285.410 10+ $277.860 25+ $270.310 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | PRO TOP3 Series | ||||||
MEAN WELL | Each | 1+ $149.450 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ $315.390 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+ $315.390 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
PHOENIX CONTACT | Each | 1+ $580.310 10+ $545.270 50+ $527.750 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | |||||
MEAN WELL | Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $99.880 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ $315.390 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
Each | 1+ $315.390 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||