2:1 Isolated DIN Rail Mount DC / DC Converters:

69 Products Found
Find a huge range of 2:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Phoenix Contact, Tdk-lambda, Weidmuller & Wago
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29K5537

RoHS

Each
1+
$103.390
5+
$99.540
10+
$97.920
25+
$95.810
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
29K5539
Each
1+
$108.700
5+
$102.120
10+
$95.540
25+
$90.760
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
73T9465

RoHS

Each
1+
$672.280
10+
$619.720
50+
$586.880
100+
$560.600
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
45AC4312

RoHS

Each
1+
$329.360
10+
$316.620
50+
$305.700
100+
$302.060
250+
$285.690
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
96Y5349

RoHS

Date/Lot Code

Each
1+
$399.600
5+
$383.530
10+
$373.490
25+
$363.450
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
01AH7037

RoHS

Each
1+
$99.880
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7057

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+
$150.770
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
87AH5851

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
24V
20A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7038

RoHS

Each
1+
$99.880
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7043

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
02AC4459

RoHS

Each
1+
$292.390
5+
$280.520
10+
$273.100
25+
$265.680
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
01AH7046

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7042

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7058

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7059

RoHS

Each
1+
$168.160
10+
$151.980
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
83AH1114

RoHS

Date/Lot Code

Each
1+
$297.490
5+
$285.410
10+
$277.860
25+
$270.310
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
PRO TOP3 Series
01AH7061

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
87AH5858

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5855

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
33AC1105

RoHS

PHOENIX CONTACT
Each
1+
$580.310
10+
$545.270
50+
$527.750
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
01AH7047

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7045

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
87AH5850

RoHS

Each
1+
$315.390
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5852

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER