
83 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $90.630 |
| 5+ | $88.820 |
| 10+ | $87.000 |
| 25+ | $85.190 |
| 50+ | $83.380 |
| 100+ | $81.570 |
| 250+ | $79.750 |
Product Information
Product Overview
DDR-120A-48 is a DDR-120 series 120W DIN rail type DC-DC converter with main features including easy installation, ultra-slim width (32mm), 2:1 wide input voltage, finless design, 150% peak load, adjustable output voltage, and full protective functions. It can be used for industrial and railway control, security control, communication system, bus, metro, tram and other fields. Suitable applications include DC buck/boost regulator, increasing system insulation level, and voltage drop compensation along the cable. It includes short circuit, overload, over voltage, input reverse polarity, input under voltage protection. Application includes bus, train, metro, railway system, semi-conductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system. Approved by IEC 62368-1, UL 62368-1, EAC TP TC 004, AS/NZS 62368.1, design refer to UL508.
- Input voltage range from 9 to 18VDC, output DC voltage is 48V
- Output rated current is 2.1A, output rated power is 100.8W, typical efficiency is 88.5%
- Compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard
- DC output adjustable, cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- 4KVDC I/O isolation(reinforced isolation)
- 3 years warranty
- Working temperature range from -40 to +70°C
- Dimension is (W x H x D) 1.25 x 4.92 x 4.01inch
Technical Specifications
Railway
100.8W
48V
-
-
Fixed, Adjustable
32mm
102mm
18V
No SVHC (04-Feb-2026)
2:1
1 Output
2.1A
-
4kV
12V
125.2mm
9V
DDR-120 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
