0
0 Items$0.00

10:1 Isolated DIN Rail Mount DC / DC Converters :

16 Products Found
Find a huge range of 10:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH5860

RoHS

Each
1+$83.350
5+$80.400
10+$78.920
25+$77.440
50+$75.970
More Pricing...
-
10:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5861

RoHS

Each
1+$83.350
5+$80.400
10+$78.920
25+$77.340
50+$75.760
More Pricing...
-
10:1
60W
1 Output
48V
1.25A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5697

RoHS

Each
1+$37.890
5+$37.130
10+$36.370
25+$35.620
50+$34.860
More Pricing...
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5719

RoHS

Each
1+$55.190
5+$54.090
10+$52.980
25+$51.880
50+$50.770
More Pricing...
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5710

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
87AH5859

RoHS

Each
1+$83.350
5+$80.400
10+$78.920
25+$77.340
50+$75.760
More Pricing...
-
10:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5862

RoHS

Each
1+$75.260
5+$73.750
10+$72.250
25+$70.740
50+$69.240
More Pricing...
-
10:1
50W
1 Output
5V
10A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5725

RoHS

Each
1+$67.500
5+$66.150
10+$64.800
25+$63.450
50+$62.100
More Pricing...
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5704

RoHS

Each
1+$54.640
5+$52.340
10+$50.440
25+$50.040
50+$49.040
More Pricing...
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5716

RoHS

Each
1+$74.750
5+$72.100
10+$70.780
25+$69.360
50+$67.950
More Pricing...
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5722

RoHS

Each
1+$55.190
5+$54.090
10+$52.980
25+$51.880
50+$50.770
More Pricing...
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5688

RoHS

Each
1+$44.570
5+$43.680
10+$42.790
25+$41.900
50+$41.000
More Pricing...
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5691

RoHS

Each
1+$44.570
5+$43.680
10+$42.790
25+$41.900
50+$41.000
More Pricing...
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5707

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5713

RoHS

Each
1+$52.000
5+$50.960
10+$49.920
25+$48.880
50+$47.840
More Pricing...
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5694

RoHS

Each
1+$44.570
5+$43.680
10+$42.790
25+$41.900
50+$41.000
More Pricing...
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER