Railway Isolated Chassis Mount DC / DC Converters:
519 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $432.650 5+ $410.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
TRACO POWER | Each | 1+ $102.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
Each | 1+ $160.610 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
MEAN WELL | Each | 1+ $40.110 10+ $39.070 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | ||||
MEAN WELL | Each | 1+ $242.470 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||
Each | 1+ $47.190 5+ $46.010 10+ $44.840 50+ $43.270 100+ $40.910 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $20.230 10+ $19.980 25+ $19.720 50+ $19.460 100+ $19.200 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $23.430 10+ $22.820 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $285.710 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $104.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ $330.300 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 48V | - | Fixed | - | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
XP POWER | Each | 1+ $106.130 5+ $103.450 10+ $100.770 50+ $97.210 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
Each | 1+ $40.260 10+ $37.260 25+ $36.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ $49.830 10+ $48.540 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ $60.830 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
MEAN WELL | Each | 1+ $206.090 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | - | Fixed | - | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $40.260 10+ $37.260 25+ $36.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||
MEAN WELL | Each | 1+ $429.030 5+ $407.120 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
MEAN WELL | Each | 1+ $17.300 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | - | Fixed | - | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | ||||
Each | 1+ $285.710 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $330.300 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $330.300 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
MEAN WELL | Each | 1+ $146.690 10+ $132.640 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||
Each | 1+ $170.110 10+ $164.570 25+ $147.950 50+ $142.420 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
MEAN WELL | Each | 1+ $171.790 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 48V | - | Fixed | - | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||