Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

783 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, Recom Power & Tdk-lambda

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8788

RoHS

Each
1+$82.710
5+$81.960
10+$81.220
50+$71.110
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
-
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
51R5022

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
-
24M7375

RoHS

Each
1+$16.540
5+$16.210
10+$15.880
25+$15.550
50+$15.220
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
-
-
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Chassis
Fixed, Adjustable
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Chassis
Fixed
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$269.740
5+$258.620
10+$247.500
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
-
-
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
69AC4364

RoHS

Each
1+$163.600
10+$158.060
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Panel
Fixed, Adjustable
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+$60.140
5+$58.010
10+$56.410
25+$55.280
50+$54.150
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
-
-
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
45Y2285

RoHS

Each
1+$701.960
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Chassis
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
90Y8801

RoHS

Each
1+$100.510
5+$100.070
10+$99.620
50+$96.410
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
-
Fixed
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
90Y8790

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
-
-
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
44AC7484

RoHS

Each
1+$40.910
5+$39.440
10+$38.340
25+$37.570
50+$36.810
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
-
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$251.010
5+$239.410
10+$229.500
25+$212.980
50+$190.430
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
-
-
4kV
36V
-
-
Fixed
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
90Y8779

RoHS

Each
1+$74.280
5+$73.930
10+$73.600
50+$72.330
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
-
-
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
44AC7338

RoHS

Each
1+$133.760
5+$131.080
10+$128.410
25+$125.730
50+$123.060
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
-
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7496

RoHS

Each
1+$107.280
5+$102.940
10+$100.650
25+$98.360
50+$96.390
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
-
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
51R7591

RoHS

Each
1+$224.220
5+$219.400
10+$214.570
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
-
-
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$259.130
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
-
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
77Y4602

RoHS

Date/Lot Code

Each
1+$89.540
5+$87.230
10+$84.920
25+$81.830
100+$77.210
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
CB, IEC, UL
Chassis
Fixed
67.8mm
38mm
112mm
18V
75V
-
44AC7347

RoHS

Each
1+$39.530
5+$38.740
10+$37.950
25+$37.160
50+$36.370
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
-
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$192.790
5+$182.390
10+$177.190
25+$171.990
50+$168.550
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
-
-
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7467

RoHS

Each
1+$90.750
5+$87.090
10+$85.200
25+$83.310
50+$81.640
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
-
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7331

RoHS

Each
1+$130.200
5+$124.370
10+$120.870
25+$120.850
50+$120.830
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
-
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7449

RoHS

Each
1+$55.390
5+$54.280
10+$53.170
25+$52.070
50+$50.960
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
-
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7378

RoHS

Each
1+$70.630
5+$67.440
10+$66.160
25+$64.880
50+$63.610
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
-
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
1-25 of 783 items
of 32 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER