0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14,570 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
98K1461

RoHS

Each
1+$19.430
5+$18.940
10+$18.450
50+$18.140
100+$18.050
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
-
85Y2536

RoHS

Each
1+$2.840
10+$2.810
25+$2.770
50+$2.740
100+$2.690
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10mm
Through Hole
11.53mm
4.5V
5.5V
CRE Series
-
01AJ9633

RoHS

Each
1+$9.490
5+$9.140
10+$8.990
25+$8.800
50+$8.660
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
-
26M8306

RoHS

Each
1+$62.350
10+$59.490
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
-
35R0695

RoHS

Each
1+$14.850
5+$14.470
10+$14.090
50+$13.590
100+$12.830
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
-
24M3115

RoHS

Each
1+$29.620
5+$28.840
10+$28.060
50+$27.050
100+$25.500
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
-
01AJ9630

RoHS

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
-
66AH7087

RoHS

Each
1+$19.400
5+$19.010
10+$18.620
25+$18.240
50+$17.850
More Pricing...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
-
85AC3149

RoHS

Each
1+$12.170
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
-
30AJ8272

RoHS

Each
1+$31.190
5+$30.950
10+$30.710
50+$30.620
100+$30.110
ITE
DIP
4:1
12W
-
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
-
01AJ9632

RoHS

Date/Lot Code

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
15V
95mA
-3V
-
95mA
-
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
-
01M9235

RoHS

Each
1+$98.080
5+$94.910
10+$93.570
50+$90.560
ITE
DIP
4:1
20W
-
1 Output
12V
1.67A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
TEN 20WI Series
-
61K3058

RoHS

Date/Lot Code

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
5V
100mA
-5V
-
100mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
NMA Series
-
61K3070

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.820
50+$5.740
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
NMA Series
-
45Y3028

RoHS

Each
1+$28.380
ITE
SIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
-
49Y4006

RoHS

Each
1+$33.150
ITE
DIP
4:1
30W
-
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
-
99Y8138

RoHS

Each
1+$121.000
5+$117.890
10+$114.790
50+$110.650
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
-
05M7022

RoHS

Each
1+$21.870
10+$21.120
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
-
51R5186

RoHS

Each
1+$46.000
Medical
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
-
88M0711

RoHS

Each
1+$6.320
5+$6.160
10+$5.990
25+$5.770
100+$5.440
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
-
93K0666

RoHS

Each
1+$5.510
5+$5.500
10+$5.470
50+$5.400
100+$5.310
ITE
SIP
1:1
1W
-
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
-
38K2306

RoHS

Each
1+$5.760
5+$5.600
10+$5.450
50+$5.250
100+$4.940
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
-
98K1443

RoHS

Each
1+$16.520
5+$16.260
10+$16.000
50+$15.750
100+$15.650
ITE
DIP
2:1
2W
-
2 Output
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
-
93K0355

RoHS

Each
1+$36.110
5+$34.930
10+$34.450
50+$33.340
100+$32.870
ITE
DIP
4:1
5W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
53X9022

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
15V
80mA
-5V
-
40mA
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
-
-
26-50 of 14570 items
of 583 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER