0
0 Items$0.00

Radial Leaded PPTCs :

1,161 Products Found
Find a huge range of Radial Leaded PPTCs at Newark Electronics. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, BEL Fuse, Multicomp Pro & Yageo

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
04H8122

RoHS

Each
1+$0.549
10+$0.417
25+$0.382
50+$0.347
100+$0.320
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
750mA
1.5A
6.3s
Round
40A
5.8mm
10.2mm
-
3mm
15.2mm
-40°C
85°C
-
58K1844

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
3000+$0.425
-
MF-R Series
30VDC
4A
8A
12.7s
Rectangular
40A
5.1mm
-
14.4mm
3mm
24.8mm
-40°C
85°C
-
04H8116

RoHS

Date/Lot Code

Each
1+$0.510
10+$0.392
25+$0.359
50+$0.325
100+$0.300
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
400mA
800mA
3.8s
Round
40A
5.8mm
7.6mm
-
3mm
13.5mm
-40°C
85°C
-
04H8106

RoHS

Date/Lot Code

Each
1+$0.461
10+$0.348
25+$0.319
50+$0.289
100+$0.266
More Pricing...
Through Hole
PolySwitch RXEF Series
60VDC
100mA
200mA
4s
Round
40A
5.8mm
7.4mm
-
3mm
11.6mm
-40°C
85°C
-
04H8114

RoHS

Date/Lot Code

Each
1+$0.480
10+$0.368
25+$0.337
50+$0.306
100+$0.282
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
300mA
600mA
3s
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
04H7993

RoHS

Date/Lot Code

Each
1+$0.559
10+$0.423
25+$0.387
50+$0.351
100+$0.324
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
1.85A
3.7A
8.7s
Round
100A
5.8mm
-
10.2mm
3mm
15.7mm
-40°C
85°C
-
04H7997

RoHS

Date/Lot Code

Each
1+$0.608
10+$0.466
25+$0.427
50+$0.387
100+$0.357
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
3A
6A
10.8s
Rectangular
100A
5.8mm
-
11.4mm
3mm
16.5mm
-40°C
85°C
-
04H8112

RoHS

Date/Lot Code

Each
1+$0.470
10+$0.357
25+$0.327
50+$0.296
100+$0.273
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
250mA
500mA
2.5s
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
04H7989

RoHS

Date/Lot Code

Each
1+$0.529
10+$0.407
25+$0.372
50+$0.337
100+$0.311
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
1.35A
2.7A
7.3s
Rectangular
100A
5.8mm
-
8.9mm
3mm
13.5mm
-40°C
85°C
-
58K1837

RoHS

Each
1+$0.526
10+$0.515
25+$0.505
50+$0.494
100+$0.484
More Pricing...
Through Hole
MF-R Series
60VDC
400mA
800mA
3.8s
Round
40A
5.1mm
7.4mm
-
3.1mm
13.7mm
-40°C
85°C
-
04H8124

RoHS

Each
1+$0.598
10+$0.460
25+$0.421
50+$0.381
100+$0.352
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
1.1A
2.2A
8.2s
Round
40A
5.8mm
12.8mm
-
3mm
17.5mm
-40°C
85°C
-
04H7999

RoHS

Date/Lot Code

Each
1+$0.715
10+$0.549
25+$0.502
50+$0.455
100+$0.420
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
4A
8A
12.7s
Rectangular
100A
5.8mm
-
14mm
3mm
19.3mm
-40°C
85°C
-
04H7985

RoHS

Date/Lot Code

Each
1+$0.510
10+$0.389
25+$0.356
50+$0.323
100+$0.298
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
900mA
1.8A
5.9s
Round
100A
5.8mm
7.4mm
-
3mm
12.2mm
-40°C
85°C
-
61J7375

RoHS

Each
1+$0.372
10+$0.361
25+$0.350
50+$0.340
100+$0.332
More Pricing...
Through Hole
MF-RX/72 Series
72VDC
2.5A
5A
15.6s
Rectangular
40A
10.2mm
-
21.3mm
3.1mm
26.4mm
-40°C
85°C
-
99H1959

RoHS

Date/Lot Code

Each
1+$0.568
10+$0.438
25+$0.401
50+$0.363
100+$0.335
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
900mA
1.8A
7.2s
Round
40A
5.8mm
11.2mm
-
3mm
15.8mm
-40°C
85°C
-
04H8118

RoHS

Date/Lot Code

Each
1+$0.480
10+$0.368
25+$0.337
50+$0.306
100+$0.282
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
500mA
1A
4s
Round
40A
5.8mm
7.9mm
-
3mm
13.7mm
-40°C
85°C
-
71AJ7103

RoHS

Each
1+$1.530
10+$1.180
25+$1.110
50+$1.030
100+$0.954
More Pricing...
-
0ZRS Series
32VDC
7.5A
15A
-
Rectangular
-
10.2mm
-
21.1mm
3.8mm
24.9mm
-40°C
125°C
AEC-Q200
04H8132

RoHS

Each
1+$0.960
10+$0.731
25+$0.669
50+$0.606
100+$0.559
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
2.5A
5A
15.6s
Round
40A
10.9mm
20.8mm
-
3mm
25.4mm
-40°C
85°C
-
04H7995

RoHS

Date/Lot Code

Each
1+$0.568
10+$0.435
25+$0.398
50+$0.361
100+$0.333
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
2.5A
5A
10.3s
Rectangular
100A
5.8mm
-
11.4mm
3mm
18.3mm
-40°C
85°C
-
04H8120

RoHS

Date/Lot Code

Each
1+$0.539
10+$0.413
25+$0.378
50+$0.342
100+$0.315
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
650mA
1.3A
5.3s
Round
40A
5.8mm
9.4mm
-
3mm
14.5mm
-40°C
85°C
-
04H7987

RoHS

Each
1+$0.519
10+$0.395
25+$0.361
50+$0.327
100+$0.302
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
1.1A
2.2A
6.6s
Round
100A
5.8mm
7.4mm
-
3mm
14.2mm
-40°C
85°C
-
04H8134

RoHS

Date/Lot Code

Each
1+$1.110
10+$0.848
25+$0.776
50+$0.703
100+$0.649
More Pricing...
Through Hole
PolySwitch RXEF Series
72VDC
3A
6A
19.8s
Round
40A
10.9mm
23.9mm
-
3mm
28.6mm
-40°C
85°C
-
04H8005

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.772
25+$0.707
50+$0.641
100+$0.591
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
7A
14A
17.5s
Rectangular
100A
10.9mm
-
19.1mm
3mm
25.9mm
-40°C
85°C
-
04H8108

RoHS

Date/Lot Code

Each
1+$0.461
10+$0.348
25+$0.319
50+$0.289
100+$0.266
More Pricing...
Through Hole
PolySwitch RXEF Series
60VDC
170mA
340mA
3s
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
04H8001

RoHS

Date/Lot Code

Each
1+$0.862
10+$0.662
25+$0.606
50+$0.549
100+$0.507
More Pricing...
Through Hole
PolySwitch RUEF Series
30VDC
5A
10A
14.5s
Rectangular
100A
10.9mm
-
14mm
3mm
24.1mm
-40°C
85°C
-
1-25 of 1161 items
of 47 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB