Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RXEF025Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04H8112 |
| Product Range | PolySwitch RXEF Series |
| Your Part Number | |
| Technical Datasheet |
561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.357 |
| 25+ | $0.327 |
| 50+ | $0.296 |
| 100+ | $0.273 |
| 500+ | $0.227 |
| 1000+ | $0.209 |
| 2500+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RXEF025Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04H8112 |
| Product Range | PolySwitch RXEF Series |
| Technical Datasheet | |
| Product Range | PolySwitch RXEF Series |
| Thermistor Mounting | Through Hole |
| Voltage Rating | 72VDC |
| Holding Current | 250mA |
| Trip Current | 500mA |
| Time to Trip | 2.5s |
| Fuse Shape | Round |
| Current Rating Max | 40A |
| Lead Spacing | 5.8mm |
| Diameter | 7.4mm |
| Length | - |
| Thickness | 3mm |
| Height | 12.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
The RXEF025 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating up to 72V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 250mA Hold current
- 500mA Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Consumer Electronics
Technical Specifications
| Product Range | PolySwitch RXEF Series |
|---|---|
| Voltage Rating | 72VDC |
| Trip Current | 500mA |
| Fuse Shape | Round |
| Lead Spacing | 5.8mm |
| Length | - |
| Height | 12.7mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Thermistor Mounting | Through Hole |
|---|---|
| Holding Current | 250mA |
| Time to Trip | 2.5s |
| Current Rating Max | 40A |
| Diameter | 7.4mm |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for RXEF025
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
