Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RUEF135Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04H7989 |
| Product Range | PolySwitch RUEF Series |
| Your Part Number | |
| Technical Datasheet |
264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.407 |
| 25+ | $0.372 |
| 50+ | $0.337 |
| 100+ | $0.311 |
| 500+ | $0.258 |
| 1000+ | $0.238 |
| 2500+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RUEF135Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04H7989 |
| Product Range | PolySwitch RUEF Series |
| Technical Datasheet | |
| Product Range | PolySwitch RUEF Series |
| Thermistor Mounting | Through Hole |
| Voltage Rating | 30VDC |
| Holding Current | 1.35A |
| Trip Current | 2.7A |
| Time to Trip | 7.3s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.8mm |
| Diameter | - |
| Length | 8.9mm |
| Thickness | 3mm |
| Height | 13.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
RUEF135 is a RUEF series PolySwitch radial-leaded device. Applications include satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, and printers.
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- 30V DC voltage rating
- 2.7A trip current, 7.3s time to trip
- 1.35A holding current
- 100A maximum current
- Operation temperature range from -40°C to 85°C
- Insulating material: cured, flame-retardant epoxy polymer; meets UL 94V-0
- 8.9mm length, 13.5mm height, 3mm thickness
Technical Specifications
| Product Range | PolySwitch RUEF Series |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 2.7A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.8mm |
| Length | 8.9mm |
| Height | 13.5mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Thermistor Mounting | Through Hole |
|---|---|
| Holding Current | 1.35A |
| Time to Trip | 7.3s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (3)
Alternatives for RUEF135
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
