Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-RX250/72-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61J7375 |
| Product Range | MF-RX/72 Series |
| Your Part Number | |
| Technical Datasheet |
2,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 10+ | $0.361 |
| 25+ | $0.350 |
| 50+ | $0.340 |
| 100+ | $0.332 |
| 250+ | $0.325 |
| 500+ | $0.319 |
| 1000+ | $0.312 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-RX250/72-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61J7375 |
| Product Range | MF-RX/72 Series |
| Technical Datasheet | |
| Product Range | MF-RX/72 Series |
| Thermistor Mounting | Through Hole |
| Voltage Rating | 72VDC |
| Holding Current | 2.5A |
| Trip Current | 5A |
| Time to Trip | 15.6s |
| Fuse Shape | Rectangular |
| Current Rating Max | 40A |
| Lead Spacing | 10.2mm |
| Diameter | - |
| Length | 21.3mm |
| Thickness | 3.1mm |
| Height | 26.4mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The MF-RX250/72-0 is a 2.5A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply up to 72V and a load to be protected. This MF-RX series is ideal for security and fire alarm systems, loudspeakers and power transformers.
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Reset by removing the fault condition and supply voltage
- -40 to 85°C Operating/storage temperature range
Applications
Security, Audio, Power Management
Technical Specifications
| Product Range | MF-RX/72 Series |
|---|---|
| Voltage Rating | 72VDC |
| Trip Current | 5A |
| Fuse Shape | Rectangular |
| Lead Spacing | 10.2mm |
| Length | 21.3mm |
| Height | 26.4mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Thermistor Mounting | Through Hole |
|---|---|
| Holding Current | 2.5A |
| Time to Trip | 15.6s |
| Current Rating Max | 40A |
| Diameter | - |
| Thickness | 3.1mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Alternatives for MF-RX250/72-0
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
