
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RXEF010Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04H8106 |
| Product Range | PolySwitch RXEF Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.369 |
| 25+ | $0.338 |
| 50+ | $0.306 |
| 100+ | $0.283 |
| 500+ | $0.234 |
| 1000+ | $0.216 |
| 2500+ | $0.212 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RXEF010Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 04H8106 |
| Product Range | PolySwitch RXEF Series |
| Technical Datasheet | |
| Thermistor Mounting | Through Hole |
| Product Range | PolySwitch RXEF Series |
| Voltage Rating | 60VDC |
| Holding Current | 100mA |
| Trip Current | 200mA |
| Time to Trip | 4s |
| Fuse Shape | Round |
| Current Rating Max | 40A |
| Lead Spacing | 5.8mm |
| Diameter | 7.4mm |
| Length | - |
| Thickness | 3mm |
| Height | 11.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The RXEF010 from TE Connectivity is a radial leaded PolySwitch resettable device. It provides engineers with more design flexibility. The higher voltage ratings allow this device to use in new applications and it is compatible with high volume electronics assembly.
- Fast time to trip
- Low resistance
- UL, CSA and TUV approved
- Hold current of 0.1A at room temperature
- Maximum voltage of 60V
- Maximum current of 40A
- Trip current of 0.2A at room temperature
- Maximum resistance of 7.5ohm at 20°C (1hr post trip)
- Operation temperature range from -40°C to 85°C
- UL94 V-0 flame retardant epoxy polymer insulation
Applications
Safety, Industrial, Portable Devices
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
Operation in circuits with a large inductance can generate circuit voltage (Ldi/dt) above rated voltage of device.
Technical Specifications
| Thermistor Mounting | Through Hole |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 200mA |
| Fuse Shape | Round |
| Lead Spacing | 5.8mm |
| Length | - |
| Height | 11.6mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2018) |
| Product Range | PolySwitch RXEF Series |
|---|---|
| Holding Current | 100mA |
| Time to Trip | 4s |
| Current Rating Max | 40A |
| Diameter | 7.4mm |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for RXEF010
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
