Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSRH05S7V2Copy
Newark Part No.46AC8560
Product RangeSRH05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.350 |
| 100+ | $8.810 |
Price for:Each
Minimum: 40
Multiple: 40
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSRH05S7V2Copy
Newark Part No.46AC8560
Product RangeSRH05 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.6W
Output Voltage Nom7.2V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product RangeSRH05 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max72V
Approvals & StandardsEN
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 3 pin switching regulator
- SIP Package
- Ultra Wide Input Range to 72 V
- Minus 40 °C to +85 °C Operation
- Full Load to 60 °C Ambient
- Class B Conducted & Radiated Emissions
Technical Specifications
Power Supply Applications
-
Output Power Max
3.6W
Output Current Max
500mA
Product Range
SRH05 Series
Input Voltage DC Min
14V
Approvals & Standards
EN
No. of Outputs
1 Output
Output Voltage Nom
7.2V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
