Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78B2.5-2.0Copy
Newark Part No.11AC9495
Product RangeR-78Bxx-2.0 series
Also Known AsNCNR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.270 |
| 50+ | $12.010 |
| 100+ | $11.400 |
Price for:Each
Minimum: 42
Multiple: 42
$515.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B2.5-2.0Copy
Newark Part No.11AC9495
Product RangeR-78Bxx-2.0 series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom2.5V
Output Current Max2A
Product RangeR-78Bxx-2.0 series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max32V
Approvals & StandardsEN
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
2A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.75V
Approvals & Standards
EN
No. of Outputs
1 Output
Output Voltage Nom
2.5V
Product Range
R-78Bxx-2.0 series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
