Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.360 |
| 50+ | $11.590 |
| 100+ | $10.960 |
| 250+ | $10.320 |
Price for:Each
Minimum: 42
Multiple: 42
$519.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B15-1.0L
Newark Part No.62X9473
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Approvals & StandardsEN
Input Voltage DC Min20V
Input Voltage DC Max32V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
-
Approvals & Standards
EN
Input Voltage DC Max
32V
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
20V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
