Print Page
EHHD010A0B41-HZ
DC/DC CONVERTER, 12V, 10A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMNION POWER
Manufacturer Part NoEHHD010A0B41-HZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.93X4220
Product RangeHammerhead EHHD010A0B Series
Your Part Number
72 In Stock
360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.150 |
| 5+ | $55.350 |
| 10+ | $52.500 |
| 25+ | $51.450 |
| 50+ | $50.400 |
| 100+ | $49.350 |
| 250+ | $48.300 |
Price for:Each
Minimum: 1
Multiple: 1
$57.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoEHHD010A0B41-HZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.93X4220
Product RangeHammerhead EHHD010A0B Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.8mm
Height12.7mm
Depth58.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeHammerhead EHHD010A0B Series
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
18V
Product Range
Hammerhead EHHD010A0B Series
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
Lead (08-Jul-2021)
Alternatives for EHHD010A0B41-HZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate