Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE CRITICAL POWER
Manufacturer Part NoKSTW004A2B41ZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.93X4438
Product RangeBarracuda KSTW004A2B Series
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.490 |
| 5+ | $59.060 |
| 10+ | $57.310 |
| 25+ | $54.670 |
| 50+ | $51.040 |
| 100+ | $47.510 |
| 250+ | $44.350 |
Price for:Each
Minimum: 1
Multiple: 1
$62.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE CRITICAL POWER
Manufacturer Part NoKSTW004A2B41ZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.93X4438
Product RangeBarracuda KSTW004A2B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio2:1
Output Power Max50.4W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height9.3mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeBarracuda KSTW004A2B Series
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.3mm
Input Voltage DC Min
36V
Product Range
Barracuda KSTW004A2B Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
50.4W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate