0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
58T3412

RoHS

Each
1+$202.520
10+$188.110
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24VDC
4.2A
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
79AK8921

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
93X4438

RoHS

GE CRITICAL POWER
Each
1+$62.220
5+$58.790
10+$57.040
25+$54.400
50+$50.770
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.3mm
-
33mm
36V
75V
Barracuda KSTW004A2B Series
90AK4984

RoHS

Each
1+$227.580
5+$223.520
10+$219.450
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
12V
4.2A
-
3kV
72V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
PYQ50 Series
88K0754

RoHS

Each
64+$339.160
ITE
Full Brick
3:1
1.6kW
1 Output
380V
4.2A
-
-
-
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
120V
370V
-
70AJ1164

RoHS

Each
1+$210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
83R7238

RoHS

Each
1+$199.440
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
24V
UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
18V
36V
-
78Y5845

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
-
23X5811

RoHS

Each
1+$126.330
10+$126.190
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
78Y5844

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
-
87K5247

RoHS

Each
84+$97.010
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
-
Fixed
22.6mm
9.1mm
Through Hole
56.4mm
18V
36V
-
70R1000

RoHS

Each
1+$171.950
10+$164.200
ITE
Quarter Brick
3:1
100.8W
1 Output
24VDC
4.2A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
60V
160V
-
23X5805

RoHS

Each
1+$157.530
-
Quarter Brick
-
100.8W
1 Output
24VDC
4.2A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
83R7231

RoHS

Each
1+$209.290
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
12V
-
Fixed
61mm
12.7mm
Through Hole
48.26mm
9V
18V
TEP 100 Series
70R1010

RoHS

Each
1+$170.270
10+$160.580
ITE
Quarter Brick
3:1
50.4W
1 Output
12V
4.2A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
60V
160V
-
83R7245

RoHS

Each
1+$199.440
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
48V
UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
36V
75V
-
45Y2184

RoHS

Each
1+$239.720
Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
-
97W4967

RoHS

Each
1+$200.530
10+$187.080
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
12V
4.2A
-
-
24V
-
Fixed
36.8mm
12.7mm
Panel
57.9mm
14.4V
36V
-
94X2717

RoHS

Each
1+$292.430
Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 100WIR Series
86T4709

RoHS

Each
1+$255.310
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
12V
-
Fixed
61mm
12.7mm
-
48.26mm
9V
18V
TEP 100 Series
31T8414

RoHS

Each
1+$243.300
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
18V
36V
TEP 100 Series
45Y2169

RoHS

Each
1+$218.680
Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
16.5V
75V
-
94X2713

RoHS

Each
1+$266.770
Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
16.5V
75V
TEP 100WIR Series
94X2709

RoHS

Each
1+$217.410
5+$214.160
10+$210.900
ITE & Railway
Half Brick
4:1
100W
1 Output
24VDC
4.2A
-
2.25kV
24V
-
Fixed
57.9mm
12.7mm
-
61mm
8.5V
36V
TEP 100WIR Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER