Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DS-0512SJZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9842
Product RangeAM2DS-JZ Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 100+ | $3.340 |
| 200+ | $3.090 |
| 500+ | $2.920 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-0512SJZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9842
Product RangeAM2DS-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM2DS-JZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM2DS-0512SJZ is an AM2DS-JZ series 2W DC/DC converter. This compact industry standard SIP7 pin-out design will surely benefit for the user. This offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. This is perfect for instrumentation, industrial controls, industrial applications, communication and IoT applications, telecom, portable equipment. Approved by design to meet IEC/EN/UL62368.
- Typical input voltage is 5VDC, output voltage is 12VDC
- Output current is 167mA(max), 17mA(min), isolation is 1500VDC
- Typical efficiency is 85%
- Excellent reliability and performance
- Continuous short circuit protection, unregulated output
- Typical switching frequency is 220KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 0.77 x 0.28 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
AM2DS-JZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.05mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate