Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPYD20-72WD15
Newark Part No.72AK4820
Product RangePYD20 Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.470 |
| 10+ | $84.500 |
Price for:Each
Minimum: 1
Multiple: 1
$86.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPYD20-72WD15
Newark Part No.72AK4820
Product RangePYD20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1667mA
Output Voltage - Output 2-15V
Output Current - Output 2-667mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePYD20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PYD20-72WD15 is a PYD20 series 20W dual output DC-DC converter. The input to output isolation is 3000VAC and the unit is potted to provide a high resistance to shock and vibration. The converter is certified according to the 62368-1 safety standards and with additional circuits, this is also certified to IEC 62368-1, tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles. Application includes industrial, test, COMM, broadcast, railway.
- Input voltage range from 8.5 to 160V, output voltage is ±15V
- Maximum current is ±0667A, no load input current is 8mA
- Efficiency is 89 / 88% (72 / 110VDC), maximum load capacitance is 680uF
- 2” x 1” footprint, industry standard package size
- Supports the majority of rail DC input voltages
- Certified to IEC 62368-1, tested according to EN 50155, easier system compliance
- Potted plastic case, high resistance to shock and vibration, positive logic, remote on/off
- Size (L x W x H) is 2 x 1 x 0.4inch
- 3 years warranty, plastic case material
- Operating temperature range from -40 to +105°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
18:1
No. of Outputs
2 Output
Output Current - Output 1
667mA
Output Current - Output 2
-667mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
8.5V
Product Range
PYD20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
72V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
