Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADQ800-48S12B-4LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.41AC9352
Product RangeADQ800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 150+ | $95.470 |
Price for:Each
Minimum: 150
Multiple: 150
$14,320.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADQ800-48S12B-4LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.41AC9352
Product RangeADQ800 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max800W
No. of Outputs1 Output
Output Voltage - Output 111.8V
Output Current - Output 170A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Approvals & StandardsCSA, EN, UL
DC / DC Converter MountingThrough Hole
Height13.6mm
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max60V
Product RangeADQ800 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
70A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Approvals & Standards
CSA, EN, UL
Height
13.6mm
Input Voltage DC Min
36V
Product Range
ADQ800 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
800W
Output Voltage - Output 1
11.8V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Depth
58.4mm
Input Voltage DC Max
60V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate