0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AC9372

RoHS

Each
192+$41.790
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD85B Series
41AC9353

RoHS

Each
192+$34.800
ITE
Sixteenth Brick
2:1
50W
1 Output
5V
10A
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD50B Series
02AC5068

RoHS

Each
224+$93.860
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
13.5mm
Panel
58.7mm
36V
75V
ADO300 Series
41AC9352

RoHS

Each
150+$111.810
ITE
Quarter Brick
2:1
800W
1 Output
11.8V
70A
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
36.8mm
13.6mm
Through Hole
58.4mm
36V
60V
ADQ800 Series
04X5797

RoHS

Each
192+$39.940
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD50B Series
41AC9367

RoHS

Each
280+$40.010
-
Sixteenth Brick
-
75W
1 Output
3.3V
23A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD75B Series
06AC3878

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
302.4W
1 Output
48V
6.3A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
200V
425V
PH-A Series
06AC3871

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
300W
1 Output
12V
25A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
200V
425V
PH-A Series
41AC9369

RoHS

Each
192+$42.710
-
Sixteenth Brick
-
85W
1 Output
5V
17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD85B Series
41AC9360

RoHS

Each
192+$37.700
-
Sixteenth Brick
-
75W
1 Output
5V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD75B Series
02AC5070

RoHS

Each
96+$106.420
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
11mm
Panel
58.4mm
40V
60V
ADQ700 Series
41AC9370

RoHS

Each
280+$42.420
ITE
Sixteenth Brick
2:1
85W
1 Output
5V
17A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD85B Series
06AC3876

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
302.4W
1 Output
28V
10.8A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
200V
425V
PH-A Series
41AC9361

RoHS

Each
280+$40.110
ITE
Sixteenth Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD75B Series
41AC9363

RoHS

Each
192+$40.160
-
Sixteenth Brick
-
75W
1 Output
12V
6.25A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD75B Series
41AC9366

RoHS

Each
192+$38.460
-
Sixteenth Brick
-
75W
1 Output
3.3V
23A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD75B Series
02AC5066

RoHS

Each
224+$86.130
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
11.2mm
Panel
58.7mm
36V
75V
ADO300 Series
02AC5071

RoHS

Each
96+$104.460
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
13.6mm
Panel
58.4mm
40V
60V
ADQ700 Series
41AC9373

RoHS

Each
280+$41.950
-
Sixteenth Brick
-
85W
1 Output
12V
7.1A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD85B Series
41AC9364

RoHS

Each
280+$41.960
-
Sixteenth Brick
-
75W
1 Output
12V
6.25A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD75B Series
41AC9357

RoHS

Each
280+$39.910
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD50B Series
02AC5067

RoHS

Each
224+$83.100
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
13.5mm
Panel
58.7mm
36V
75V
ADO300 Series
02AC5069

RoHS

Each
96+$100.560
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
11mm
Panel
58.4mm
40V
60V
ADQ700 Series
06AC3874

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
200V
425V
PH-A Series
06AC3875

RoHS

Each
1+$211.870
10+$208.320
ITE
Half Brick
2:1
302.4W
1 Output
28V
10.8A
-
-
-
CSA, EN, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
200V
425V
PH-A Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER