Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6C-2412DLPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2488
Product RangeAM6C-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 19+ | $7.570 |
| 114+ | $6.800 |
| 209+ | $6.320 |
| 513+ | $5.930 |
| 1007+ | $5.630 |
Price for:Each
Minimum: 19
Multiple: 19
$143.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6C-2412DLPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2488
Product RangeAM6C-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP-5, Module
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 112VDC
Output Current - Output 1250mA
Output Voltage - Output 2-12VDC
Output Current - Output 2-250mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height12mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM6C-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
-250mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
18V
Product Range
AM6C-LPZ Series
DC / DC Converter Type
DIP-5, Module
Output Power Max
6W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
