18:1 Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $68.150 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | ||||||
Each | 1+ $86.470 10+ $84.500 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+ $86.470 10+ $84.500 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+ $86.470 10+ $84.500 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+ $86.470 10+ $84.500 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | -417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+ $86.470 10+ $84.500 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+ $116.990 5+ $112.290 10+ $102.370 25+ $92.450 50+ $92.150 More Pricing... | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+ $116.990 5+ $113.280 10+ $102.830 25+ $92.380 50+ $92.170 More Pricing... | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+ $91.500 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+ $90.790 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+ $97.450 5+ $83.980 10+ $83.290 25+ $82.600 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+ $97.450 5+ $83.980 10+ $83.280 25+ $82.580 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+ $78.570 5+ $78.560 10+ $73.630 25+ $62.120 50+ $61.480 More Pricing... | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||
Each | 1+ $65.510 5+ $63.420 10+ $62.530 25+ $61.390 50+ $60.550 More Pricing... | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||
Each | 1+ $65.510 5+ $63.420 10+ $62.530 25+ $61.390 50+ $60.550 More Pricing... | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||
Each | 1+ $63.530 | Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | ||||||
Each | 1+ $68.150 | Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | ||||||
Each | 1+ $67.090 | Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | ||||||
Each | 1+ $67.090 | Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | ||||||
Each | 1+ $88.250 | Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | ||||||
Each | 1+ $86.470 10+ $84.500 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+ $65.510 5+ $63.420 10+ $62.530 25+ $61.390 50+ $60.550 More Pricing... | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||
Each | 1+ $65.510 5+ $65.060 10+ $60.690 25+ $60.620 50+ $60.550 More Pricing... | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||
Each | 1+ $65.420 5+ $63.330 10+ $62.220 25+ $61.090 50+ $60.460 More Pricing... | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||