Print Page
PRFE20W-O72-D12-D
DC-DC CONVERTER, 12V/-12V, 0.83A/-0.83A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPRFE20W-O72-D12-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK9103
Product RangePRFE20W-D Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.320 |
| 5+ | $95.140 |
| 10+ | $94.530 |
| 25+ | $93.920 |
Price for:Each
Minimum: 1
Multiple: 1
$98.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPRFE20W-O72-D12-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK9103
Product RangePRFE20W-D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1830mA
Output Voltage - Output 2-12V
Output Current - Output 2-830mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRFE20W-D Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
18:1
No. of Outputs
2 Output
Output Current - Output 1
830mA
Output Current - Output 2
-830mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
8.5V
Product Range
PRFE20W-D Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate