Print Page
PRC10W-72-D15
DC-DC CONV, 15V/-15V, 0.333A/-0.333A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPRC10W-72-D15Copy
Newark Part No.65AK2247
Product RangePRC10W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.430 |
| 5+ | $63.890 |
| 10+ | $61.020 |
| 25+ | $60.870 |
| 50+ | $60.720 |
| 100+ | $60.570 |
| 250+ | $56.940 |
Price for:Each
Minimum: 1
Multiple: 1
$66.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC10W-72-D15Copy
Newark Part No.65AK2247
Product RangePRC10W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1333mA
Output Voltage - Output 2-15V
Output Current - Output 2-333mA
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height12.7mm
Depth31.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRC10W Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
18:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
-333mA
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
PRC10W Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate