0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2,334 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3399

RoHS

Date/Lot Code

Each
1+$9.660
5+$9.350
10+$9.220
25+$9.100
50+$8.980
More Pricing...
ITE
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
68Y9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.260
10+$4.220
25+$4.160
50+$4.120
100+$4.030
Medical
-
DIP
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4.2kV
-
5V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
4.5V
5.5V
-
98K1852

RoHS

Each
1+$11.000
5+$10.720
10+$10.460
50+$10.040
100+$9.220
ITE
-
-
1:1
-
1W
2 Output
-
12V
-
42mA
-
-12V
-
-
-
-
-
42mA
-
Regulated
-
1kV
-
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
64X9454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$5.220
1000+$4.710
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
05M6959

RoHS

Each
1+$30.040
10+$29.270
ITE
-
DIP
2:1
-
10W
1 Output
-
5V
-
2A
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
05M7033

RoHS

Each
1+$18.940
10+$18.300
ITE
-
DIP
2:1
-
6W
2 Output
-
12V
-
250mA
-
-12V
-
-
-
-
-
250mA
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
82Y5151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
180+$4.910
360+$4.670
Medical
-
DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE2 Series
44Y8981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.960
1000+$4.470
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
2kV
-
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
61AC6222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.860
270+$6.520
ITE
-
DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
5.2kV
-
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
53AJ6269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.820
160+$8.380
400+$7.860
Gate Drive
-
Surface Mount DIP
1:1
-
2W
2 Output
-
15V
-
100mA
-
-5V
-
-
-
-
-
100mA
-
Regulated
-
5.7kV
-
12V
-
Fixed
14.99mm
4.39mm
-
19.94mm
10.8V
13.2V
MGJ Series
29AH3892

RoHS

TEXAS INSTRUMENTS
Each
1+$29.730
5+$28.640
10+$27.590
25+$26.650
50+$25.810
More Pricing...
Industrial
-
Module
-
-
1W
2 Output
-
15V
-
66mA
-
-15V
-
-
-
-
-
66mA
-
Unregulated
-
1kV
-
24V
-
Fixed
7.11mm
5.33mm
-
19.69mm
21.6V
26.4V
DCP01B Series
94X3848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$4.380
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
-
Fixed
10.41mm
12.7mm
Surface Mount Device
4.8mm
4.5V
5.5V
-
03AC0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$4.620
1000+$4.220
ITE
-
DIP
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
CRE1 Series
02AH3063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.300
10+$10.510
25+$9.940
50+$9.780
100+$9.270
ITE
-
Module
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
2kV
-
3.3V
-
Fixed
10.7mm
6.7mm
-
12.75mm
2.97V
3.63V
MagI3C FISM Series
51R5126

RoHS

Each
1+$25.860
ITE
-
-
2:1
-
2W
2 Output
-
15V
-
65mA
-
-15V
-
-
-
-
-
65mA
-
Regulated
-
1.5kV
-
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
05M6909

RoHS

Each
1+$13.440
10+$12.770
ITE
-
DIP
2:1
-
1.5W
1 Output
-
3.3V
-
400mA
-
-
-
-
-
-
-
-
-
-
-
500V
-
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+$14.160
ITE
-
DIP
2:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
26Y9076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
180+$4.380
360+$4.000
900+$3.740
Medical
-
-
1:1
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
-
Fixed
10.41mm
4.5mm
Surface Mount Device
12.7mm
4.5V
5.5V
NXE1 Series
68Y9316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.260
10+$4.220
25+$4.160
50+$4.120
100+$4.030
Medical
-
DIP
1:1
-
1W
1 Output
-
12V
-
83mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4.2kV
-
12V
-
Fixed
10.46mm
4.16mm
Surface Mount Device
13.72mm
10.8V
13.2V
-
73AC5913

RoHS

Each
1+$25.000
ITE
-
-
3:1
-
3W
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+$14.350
5+$14.110
10+$13.870
50+$13.620
100+$13.370
ITE
-
-
3:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
61AC6216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
135+$6.860
270+$6.520
ITE
-
DIP
1:1
-
2W
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
-
Unregulated
-
5.2kV
-
5V
-
Fixed
11.43mm
4.41mm
Surface Mount Device
15.49mm
4.5V
5.5V
NXJ2 Series
39AH6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
200+$24.170
250+$23.350
-
-
-
2:1
-
25.5W
1 Output
-
12V
-
2.125A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
-
Fixed
35.5mm
10.55mm
Surface Mount Device
22.4mm
37V
57V
MYBSP Series
53AJ6279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.800
160+$7.360
400+$6.840
Gate Drive
-
Surface Mount DIP
1:1
-
2W
2 Output
-
20V
-
80mA
-
-5V
-
-
-
-
-
80mA
-
Regulated
-
5.7kV
-
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
53AJ6277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.800
160+$7.360
400+$6.840
Gate Drive
-
Surface Mount DIP
1:1
-
2W
2 Output
-
15V
-
80mA
-
-9V
-
-
-
-
-
80mA
-
Regulated
-
5.7kV
-
15V
-
Fixed
14.99mm
4.39mm
-
19.94mm
13.5V
16.5V
MGJ2 Series
1-25 of 2334 items
of 94 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER