Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NXJ1S1212MC-R7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel68Y9317 Cut Tape68Y9316 |
| Your Part Number | |
| Technical Datasheet |
336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.260 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.220 |
| 25+ | $4.160 |
| 50+ | $4.120 |
| 100+ | $4.030 |
Full Reel
| Quantity | Price |
|---|---|
| 180+ | $4.130 |
| 360+ | $4.070 |
| 900+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NXJ1S1212MC-R7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel68Y9317 Cut Tape68Y9316 |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| DC / DC Converter Type | DIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 83mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 4.2kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| Width | 10.46mm |
| Height | 4.16mm |
| DC / DC Converter Mounting | Surface Mount Device |
| Depth | 13.72mm |
| Input Voltage DC Min | 10.8V |
| Input Voltage DC Max | 13.2V |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Applications
Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 83mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 4.2kV |
| DC / DC Converter Output Type | Fixed |
| Height | 4.16mm |
| Depth | 13.72mm |
| Input Voltage DC Max | 13.2V |
| SVHC | No SVHC (23-Jan-2024) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 12V |
| Width | 10.46mm |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 10.8V |
| Product Range | - |
Technical Docs (1)
Alternatives for NXJ1S1212MC-R7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
