Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NXJ2S2405MC-R7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel61AC6222RL Cut Tape61AC6222 |
| Product Range | NXJ2 Series |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 5+ | $6.520 |
| 10+ | $6.130 |
| 25+ | $5.890 |
| 50+ | $5.810 |
| 100+ | $5.690 |
| 250+ | $5.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NXJ2S2405MC-R7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel61AC6222RL Cut Tape61AC6222 |
| Product Range | NXJ2 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 1:1 |
| Output Power Max | 2W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 400mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 5.2kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 14.48mm |
| DC / DC Converter Mounting | Surface Mount Device |
| Height | 4.41mm |
| Depth | 16mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | NXJ2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 400mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 5.2kV |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Depth | 16mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 14.48mm |
| Height | 4.41mm |
| Input Voltage DC Min | 21.6V |
| Product Range | NXJ2 Series |
Technical Docs (1)
Alternatives for NXJ2S2405MC-R7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
