Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 176920502Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel02AH3063RL Cut Tape02AH3063 |
| Product Range | MagI3C FISM Series |
| Your Part Number | |
| Technical Datasheet |
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.230 | $11.23 |
| Total Price | $11.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 5+ | $11.020 |
| 10+ | $10.800 |
| 25+ | $10.720 |
| 50+ | $10.580 |
| 100+ | $10.060 |
| 250+ | $9.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 176920502Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel02AH3063RL Cut Tape02AH3063 |
| Product Range | MagI3C FISM Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 2kV |
| Input Voltage DC Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Width | 10.7mm |
| Height | 6.7mm |
| Depth | 12.75mm |
| Input Voltage DC Min | 2.97V |
| Input Voltage DC Max | 3.63V |
| Product Range | MagI3C FISM Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 2kV |
| DC / DC Converter Output Type | Fixed |
| Height | 6.7mm |
| Input Voltage DC Min | 2.97V |
| Product Range | MagI3C FISM Series |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 3.3V |
| Width | 10.7mm |
| Depth | 12.75mm |
| Input Voltage DC Max | 3.63V |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
