Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP020507UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3894
Product RangeDCP02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 5+ | $22.120 |
| 10+ | $21.860 |
| 25+ | $21.670 |
| 50+ | $21.480 |
| 100+ | $21.230 |
| 250+ | $21.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP020507UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3894
Product RangeDCP02 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Voltage Min4.5V
Input Voltage Max5.5V
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
DC / DC Converter IC CaseSOP
No. of Pins28Pins
Output Voltage - Output 17V
Output Current - Output 1285mA
Output Current286mA
Output Voltage Nom7V
Output Voltage - Output 2-
Switching Frequency800kHz
Output Current - Output 2-
Operating Temperature Max85°C
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.6mm
Height2.65mm
Depth18.1mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDCP02 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Ratio
-
No. of Outputs
1 Output
No. of Pins
28Pins
Output Current - Output 1
285mA
Output Voltage Nom
7V
Switching Frequency
800kHz
Operating Temperature Max
85°C
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
2.65mm
Input Voltage DC Min
4.5V
Product Range
DCP02 Series
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Input Voltage Max
5.5V
Output Power Max
2W
DC / DC Converter IC Case
SOP
Output Voltage - Output 1
7V
Output Current
286mA
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.6mm
Depth
18.1mm
Input Voltage DC Max
5.5V
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability