0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8759

RoHS

Each
16+$12.380
50+$12.050
100+$11.750
250+$11.450
500+$11.260
-
-
Surface Mount DIP
-
3W
2 Output
-
7V
-
420mA
-
-1V
-
-100mA
-
Unregulated
5.2kV
-
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8781

RoHS

Each
16+$12.550
50+$11.650
100+$11.460
250+$11.260
500+$11.050
-
-
Surface Mount DIP
-
3W
2 Output
-
7V
-
420mA
-
-1V
-
-100mA
-
Unregulated
5.2kV
-
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
16+$13.370
50+$13.050
100+$12.760
250+$12.460
500+$12.270
-
-
Surface Mount DIP
-
3W
2 Output
-
7V
-
420mA
-
-1V
-
-100mA
-
Unregulated
5.2kV
-
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
29AH3894

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+$22.730
5+$22.120
10+$21.860
25+$21.670
50+$21.480
More Pricing...
Industrial
4.5V
Module
5.5V
2W
1 Output
SOP
7V
28Pins
285mA
286mA
-
7V
-
800kHz
Unregulated
1kV
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER