0
0 Items$0.00

5.5V Isolated Surface Mount DC / DC Converters :

3 Products Found
Find a huge range of 5.5V Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 5.5V, 31V & 40V Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Texas Instruments

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AH3911

RoHS

Each
1+$19.490
5+$18.770
10+$18.470
25+$18.250
50+$18.020
More Pricing...
Industrial
4.5V
Module
5.5V
2W
2 Output
SOP
15V
28Pins
133mA
66mA
-15V
15V
133mA
800kHz
Unregulated
1kV
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
28AH2178

RoHS

TEXAS INSTRUMENTS
Each
1+$16.950
5+$16.320
10+$16.060
25+$15.990
50+$15.930
More Pricing...
Industrial
4.5V
Module
5.5V
1W
1 Output
SOP
5V
7Pins
200mA
200mA
-
5V
-
800kHz
Unregulated
1kV
100°C
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
29AH3894

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+$22.730
5+$22.120
10+$21.860
25+$21.670
50+$21.480
More Pricing...
Industrial
4.5V
Module
5.5V
2W
1 Output
SOP
7V
28Pins
285mA
286mA
-
7V
-
800kHz
Unregulated
1kV
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER