Railway Isolated DIN Rail Mount DC / DC Converters:

51 Products Found
Find a huge range of Railway Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7064

RoHS

Each
1+
$39.730
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7057

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7052

RoHS

Each
1+
$29.850
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7037

RoHS

Each
1+
$99.880
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
68AH9510

RoHS

Each
1+
$150.770
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+
$49.340
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5851

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
01AH7038

RoHS

Each
1+
$99.880
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+
$49.340
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7042

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7058

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7065

RoHS

Each
1+
$39.730
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7046

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7059

RoHS

Each
1+
$168.160
10+
$151.980
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
68AH9509

RoHS

Each
1+
$30.120
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7071

RoHS

Each
1+
$49.340
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7061

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
87AH5858

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5855

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7055

RoHS

Each
1+
$29.850
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7054

RoHS

Each
1+
$29.850
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7047

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7075

RoHS

Each
1+
$49.340
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7045

RoHS

Each
1+
$99.880
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER