ITE & Industrial Isolated DIN Rail Mount DC / DC Converters :
20 Products FoundFind a huge range of ITE & Industrial Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5697 RoHS | Each | 1+ $41.360 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5719 RoHS | Each | 1+ $55.190 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
83AK5684 RoHS | Each | 1+ $64.540 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5685 RoHS | Each | 1+ $67.770 10+ $64.970 25+ $61.070 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5687 RoHS | Each | 1+ $64.540 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5701 RoHS | Each | 1+ $120.110 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
83AK5710 RoHS | Each | 1+ $52.000 | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5704 RoHS | Each | 1+ $54.640 10+ $50.440 25+ $50.040 | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5716 RoHS | Each | 1+ $67.490 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
83AK5725 RoHS | Each | 1+ $67.500 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
83AK5722 RoHS | Each | 1+ $55.190 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
83AK5686 RoHS | Each | 1+ $64.540 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5703 RoHS | Each | 1+ $120.110 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
83AK5688 RoHS | Each | 1+ $44.570 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5691 RoHS | Each | 1+ $44.570 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
83AK5702 RoHS | Each | 1+ $92.680 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
83AK5700 RoHS | Each | 1+ $85.430 | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
83AK5707 RoHS | Each | 1+ $52.000 | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5713 RoHS | Each | 1+ $52.000 | ITE & Industrial | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
83AK5694 RoHS | Each | 1+ $44.570 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||