0
0 Items$0.00

Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters :

11 Products Found
Find a huge range of Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Phoenix Contact

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AK7309

RoHS

PHOENIX CONTACT
Each
10+$329.880
50+$323.280
100+$316.680
250+$310.090
500+$303.490
More Pricing...
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7272

RoHS

PHOENIX CONTACT
Each
10+$278.480
50+$272.910
100+$267.340
250+$261.770
500+$256.200
More Pricing...
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
48V
110V
QUINT POWER Series
33AK7310

RoHS

PHOENIX CONTACT
Each
10+$410.600
50+$402.390
100+$394.180
250+$385.960
500+$377.750
More Pricing...
Laboratory Equipment
240W
1 Output
24V
10A
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7273

RoHS

PHOENIX CONTACT
Each
10+$222.890
50+$218.430
100+$213.970
250+$209.520
500+$205.060
More Pricing...
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
9V
24V
QUINT POWER Series
33AK7270

RoHS

PHOENIX CONTACT
Each
10+$163.250
50+$159.990
100+$156.720
250+$153.460
500+$150.190
More Pricing...
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
33AK7271

RoHS

PHOENIX CONTACT
Each
10+$163.560
50+$160.290
100+$157.020
250+$153.750
500+$150.480
More Pricing...
Laboratory Equipment
30W
1 Output
12V
2.5A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
33AK7266

RoHS

PHOENIX CONTACT
Each
10+$668.750
50+$655.380
100+$642.000
250+$628.630
500+$615.250
More Pricing...
Laboratory Equipment
480W
1 Output
24V
20A
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7283

RoHS

PHOENIX CONTACT
Each
10+$415.920
50+$407.600
100+$399.280
250+$390.960
500+$382.650
More Pricing...
Laboratory Equipment
60W
1 Output
48V
2A
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
33AK7274

RoHS

PHOENIX CONTACT
Each
10+$163.250
50+$159.990
100+$156.720
250+$153.460
500+$150.190
More Pricing...
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
33AK7275

RoHS

PHOENIX CONTACT
Each
10+$222.890
50+$218.430
100+$213.970
250+$209.520
500+$205.060
More Pricing...
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
33AK7308

RoHS

PHOENIX CONTACT
Each
10+$296.260
50+$290.330
100+$284.410
250+$278.480
500+$272.560
More Pricing...
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER