Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRDS30A-24-24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK4192
Product RangeRDS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.660 |
| 10+ | $356.100 |
Price for:Each
Minimum: 1
Multiple: 1
$396.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRDS30A-24-24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK4192
Product RangeRDS-A Series
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeEnclosed
Input Ratio-
Output Power Max31.2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width38mm
Height95mm
Depth130mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeRDS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- RDS-A series DC-DC converter
- Input voltage range from 18 to 32VDC, rated output voltage is 24VDC
- Maximum output current is 1.3A, maximum output power is 31.2W, typical efficiency is 83%
- Enclosed / unit type packing/mounting, block terminal style
- Suitable for railway related instruments
- Certified by CSA62368-1, EN62368-1, UL62368-1
- Operating temperature range from-20 to 60°C
- Width is 1.50inch, height is 3.74inch, depth is 5.12inch (nominal)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.3A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
95mm
Input Voltage DC Min
18V
Product Range
RDS-A Series
DC / DC Converter Type
Enclosed
Output Power Max
31.2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
38mm
Depth
130mm
Input Voltage DC Max
32V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
