0
0 Items$0.00

ITE, LED Lighting & Railway Isolated Chassis Mount DC / DC Converters :

6 Products Found
Find a huge range of ITE, LED Lighting & Railway Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE, Industrial & LED Lighting & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
80AK7107

RoHS

Each
10+$348.070
25+$341.110
50+$334.150
ITE, LED Lighting & Railway
Module
-
600W
1 Output
13VDC
46.2A
-
2.5kV
80V
Fixed
115mm
71mm
203mm
33.6V
125V
RMOD600-EW Series
85AK8015

RoHS

Each
1+$286.680
5+$278.140
10+$277.130
25+$259.050
50+$253.870
ITE, LED Lighting & Railway
Module
11:1
165W
1 Output
24VDC
6.88A
Regulated
3.5kV
110V
Fixed
116mm
42.5mm
188.6mm
16.8V
137.5V
RMD150-UW Series
85AK8016

RoHS

Each
1+$420.910
5+$420.900
10+$420.890
25+$369.680
50+$362.290
ITE, LED Lighting & Railway
Module
12:1
330W
1 Output
24VDC
13.75A
Regulated
3.5kV
110V
Fixed
141mm
48mm
209mm
16.8V
137.5V
RMD300-UW Series
80AK7104

RoHS

Each
10+$242.500
25+$224.840
50+$207.170
100+$203.030
ITE, LED Lighting & Railway
Module
-
400W
1 Output
24VDC
16.7A
-
2.5kV
60V
Fixed
115mm
61mm
203mm
33.6V
96V
RMOD400-W Series
80AK7105

RoHS

Each
10+$246.940
25+$246.160
50+$245.380
100+$240.470
ITE, LED Lighting & Railway
Module
-
400W
1 Output
13VDC
30.8A
-
2.5kV
80V
Fixed
115mm
61mm
203mm
33.6V
125V
RMOD400-EW Series
80AK7106

RoHS

Each
10+$393.600
25+$367.410
50+$360.060
ITE, LED Lighting & Railway
Module
-
600W
1 Output
24VDC
25A
-
2.5kV
60V
Fixed
115mm
71mm
203mm
33.6V
96V
RMOD600-W Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER