| Quantity | Price |
|---|---|
| 10+ | $458.300 |
| 25+ | $423.460 |
| 50+ | $399.340 |
Product Information
Product Overview
RMOD600-80-13SEW is a RMOD400-W series, plug-and-play E-mobility. It is an on-board DC/DC converter used to generate the low-voltage network from a vehicle’s traction battery. The ultra-wide input voltage range up to 56V or 125VDC covers all common battery voltages in the off-highway vehicle (OHV) segment. Thanks to the waterproof and dustproof housing construction, the devices can be connected mechanically and thermally directly to the chassis, i.e., at any point on the vehicle, and will therefore operate reliably even under the most adverse conditions. It is used in applications such as material handling, forklift trucks, golf cars, AGVs, loaders, construction vehicles, airport equipment, people mover, special vehicles, transporters, tractors, railway, traction system, HVAC, break system, radio communication, light system, information system, door control, driver desk display etc.
- On-board DC/DC converter, E-mobility and industry vehicles
- Plug and play, ready to use, chassis mount and base plate cooled
- Water and dust proof (IP69K), robust and reliable, high and extremely constant efficiency
- Parallel operation without active current sharing, high power density, 2 years warranty
- 33.6VDC to 125VDC input voltage range, 13VDC nominal output voltage
- 46.2A maximum output current, 85% typical efficiency
- 600W maximum output power, 75mA maximum quiescent current
- 100KHz typical internal operating frequency (boost stage)
- 500mVp-p maximum output ripple and noise
- Operating ambient temperature range from -35°C to +85°C
Technical Specifications
ITE, LED Lighting & Railway
-
1 Output
46.2A
-
2.5kV
Fixed
71mm
33.6V
RMOD600-EW Series
Module
600W
13VDC
-
-
80V
115mm
203mm
125V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate