| Quantity | Price |
|---|---|
| 10+ | $445.100 |
| 25+ | $411.260 |
| 50+ | $387.840 |
Product Information
Product Overview
RMOD600-60-24SW is a RMOD600-W series, extremely robust plug & play E-mobility module. It is used to generate the low-voltage network from a vehicle’s traction battery. The ultra-wide input voltage range covers all common battery voltages in the off-highway vehicle (OHV) segment. Thanks to the waterproof and dust proof housing construction, the devices can be connected mechanically and thermally directly to the chassis, i.e., at any point on the vehicle, and will therefore operate reliably even under the most adverse conditions. This solution is ideal for electric vehicles with nominal 48V…80V battery powered systems in “Off-Highway E-Mobility Applications” such as material handling, forklift trucks, golf cars, AGVs, loaders, construction vehicles, airport equipment, people mover, special vehicles, transporters, tractors, etc. Complies with UL62368-1:2014 2nd Edition, CAN/CSA-C22.2 No. 62368-1-14 2nd edition, IEC62368-1:2014 2nd edition, EN62368-1:2014+A11:2017.
- On-board DC/DC converter, E-mobility and industry vehicles
- Plug & play, ready to use, chassis mount and base plate cooled
- Water and dust proof (IP69K), robust and reliable, high and extremely constant efficiency
- Parallel operation without active current sharing, high power density, 2 years warranty
- 33.6VDC to 96VDC input voltage range, 24VDC nominal output voltage
- 25A maximum output current, 89% typical efficiency, aluminum case
- 600W maximum output power, 60mA maximum quiescent current
- 100KHz typical internal operating frequency (boost stage)
- 500mVp-p maximum output ripple and noise
- Ambient temperature range from -35°C to +85°C, dimension is 8.0 x 4.53 x 2.8inch (LxWxH)
Technical Specifications
ITE, LED Lighting & Railway
-
1 Output
25A
-
2.5kV
Fixed
71mm
33.6V
RMOD600-W Series
Module
600W
24VDC
-
-
60V
115mm
203mm
96V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate