Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TMDC 10-7212HCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52AH8465 |
| Product Range | TMDC 10H |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.780 |
Price for:Each
Minimum: 1
Multiple: 1
$61.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TMDC 10-7212HCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52AH8465 |
| Product Range | TMDC 10H |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| Input Ratio | 2:1 |
| Output Power Max | 10W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 833mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Mounting | Chassis |
| DC / DC Converter Output Type | Fixed |
| Width | 34mm |
| Height | 22mm |
| Depth | 79mm |
| Input Voltage DC Min | 80V |
| Input Voltage DC Max | 160V |
| Product Range | TMDC 10H |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 833mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Mounting | Chassis |
| Width | 34mm |
| Depth | 79mm |
| Input Voltage DC Max | 160V |
| SVHC | Lead (04-Feb-2026) |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Output Type | Fixed |
| Height | 22mm |
| Input Voltage DC Min | 80V |
| Product Range | TMDC 10H |
Technical Docs (1)
Alternatives for TMDC 10-7212H
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
