Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | DTE2024S48Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 77Y4559 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.580 |
| 5+ | $64.850 |
| 10+ | $63.130 |
| 25+ | $60.820 |
| 100+ | $57.370 |
Price for:Each
Minimum: 1
Multiple: 1
$66.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | DTE2024S48Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 77Y4559 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| Input Ratio | 4:1 |
| Output Power Max | 20W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 48V |
| Output Current - Output 1 | 420mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| Approvals & Standards | CB, IEC, UL |
| DC / DC Converter Mounting | Chassis |
| DC / DC Converter Output Type | Fixed |
| Width | 54mm |
| Height | 23.3mm |
| Depth | 96mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for DTE2024S48
1 Product Found
Product Overview
The DTE20 series is a 20W fully encapsulated, chassis mount DC to DC converter with a wide 4:1 input range. The converter features short circuit protection (trip & restart) and overload protection. It has an isolation voltage of 2500VDC and is approved to IEC60950-1, UL60950-1, CB and TUV standards.
- Fully Encapsulated Chassis Mount
- Wide 4:1 Input Range
- Operating Temperature -40°C to 95°C
- High Efficiency, up to 91%
- Remote On/Off
- EN55022 Conducted Level A With No External Components
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 420mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| Approvals & Standards | CB, IEC, UL |
| DC / DC Converter Output Type | Fixed |
| Height | 23.3mm |
| Input Voltage DC Min | 9V |
| Product Range | - |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 20W |
| Output Voltage - Output 1 | 48V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Mounting | Chassis |
| Width | 54mm |
| Depth | 96mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
