1.5W High Voltage DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
DC / DC Converter Output Type
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $217.880 5+ $215.180 10+ $212.470 | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | Fixed, Adjustable | 1.87mA | Through Hole | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | Fixed, Adjustable | 15mA | Through Hole | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $458.910 5+ $453.210 10+ $447.510 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | Fixed, Adjustable | 250µA | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+ $175.450 5+ $173.270 10+ $171.090 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | Fixed, Adjustable | 3.75mA | Surface Mount | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $158.110 5+ $156.150 10+ $154.180 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | Fixed, Adjustable | 15mA | Through Hole | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $227.520 5+ $224.700 10+ $221.870 | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | Fixed, Adjustable | 300µA | Through Hole | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | 200V | 1.5W | 7.5mA | Positive Output | Fixed, Adjustable | 7.5mA | Through Hole | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $354.780 5+ $350.370 10+ $345.970 | Proportional | 1 Output | 1.5W | -3kV | 1.5W | 500µA | Negative Output | Fixed, Adjustable | 500µA | Surface Mount | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $462.750 5+ $457.000 10+ $451.250 | Proportional | 1 Output | 1.5W | -6kV | 1.5W | 250µA | Negative Output | Fixed, Adjustable | 250µA | Through Hole | 0V | -6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||||
Each | 1+ $177.380 5+ $175.180 10+ $172.980 | Proportional | 1 Output | 1.5W | -500V | 1.5W | 3mA | Negative Output | Fixed, Adjustable | 3mA | Through Hole | 0V | -500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | -200V | 1.5W | 7.5mA | Negative Output | Fixed, Adjustable | 7.5mA | Through Hole | 0V | -200V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
13AC9733 RoHS | Each | 1+ $217.880 5+ $215.180 10+ $212.470 | Proportional | 1 Output | 1.5W | 4kV | 1.5W | 370µA | Positive Output | Fixed, Adjustable | 370µA | Through Hole | 0V | 4kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $306.570 5+ $302.760 10+ $298.960 | Proportional | 1 Output | 1.5W | -2kV | 1.5W | 750µA | Negative Output | Fixed, Adjustable | 750µA | Through Hole | 0V | -2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $462.750 5+ $457.000 10+ $451.250 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | Fixed, Adjustable | 250µA | Through Hole | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | Fixed, Adjustable | 15mA | Through Hole | 0V | 100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | 250V | 1.5W | 6mA | Positive Output | Fixed, Adjustable | 6mA | Through Hole | 0V | 250V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $175.450 5+ $173.270 10+ $171.090 | Proportional | 1 Output | 1.5W | 300V | 1.5W | 5mA | Positive Output | Fixed, Adjustable | 5mA | Surface Mount | 0V | 300V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | 250V | 1.5W | 6mA | Positive Output | Fixed, Adjustable | 6mA | Through Hole | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $256.440 5+ $253.260 10+ $250.070 | Proportional | 1 Output | 1.5W | 1.5kV | 1.5W | 1mA | Positive Output | Fixed, Adjustable | 1mA | Through Hole | 0V | 1.5kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $354.780 5+ $350.370 10+ $345.970 | Proportional | 1 Output | 1.5W | 3kV | 1.5W | 500µA | Positive Output | Fixed, Adjustable | 500µA | Surface Mount | 0V | 3kV | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $177.380 5+ $175.180 10+ $172.980 | Proportional | 1 Output | 1.5W | 500V | 1.5W | 3mA | Positive Output | Fixed, Adjustable | 3mA | Through Hole | 0V | 500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $158.110 5+ $156.150 10+ $154.180 | Proportional | 1 Output | 1.5W | 600V | 1.5W | 2.5A | Positive Output | Fixed, Adjustable | 2.5A | Through Hole | 0V | 600V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||