
| Quantity | Price |
|---|---|
| 1+ | $406.120 |
| 5+ | $401.080 |
| 10+ | $396.030 |
Product Information
Product Overview
The AG Series is a broad line of ultra-miniature DC to HV DC converters that sets an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with .030” diameter pins. They are offered in 1 watt or 1.5 watt power ratings, with output voltages ranging from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Surface Mount
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management, DC/DC Converters
Technical Specifications
Proportional
1W
167µA
167µA
0V
6kV
700mV
-
CE, UL
11.43mm
33.53mm
1 Output
6kV
1W
Surface Mount
Positive Output
Fixed, Adjustable
5V
DIP
Surface Mount Device
6.35mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
